TE Connectivity, 15340 Automotive Connector Socket Black Press Fit 20 Way, Press-In Termination 1-1534099-1
- RS Stock No.:
- 478-934
- Distrelec Article No.:
- 304-64-602
- Mfr. Part No.:
- 1-1534099-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.53 | £0.413 |
*price indicative
- RS Stock No.:
- 478-934
- Distrelec Article No.:
- 304-64-602
- Mfr. Part No.:
- 1-1534099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Type | Cover | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mounting Type | Press Fit | |
| Series | 15340 | |
| Colour | Black | |
| Termination Method | Press-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Type Cover | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Press Fit | ||
Series 15340 | ||
Colour Black | ||
Termination Method Press-In | ||
- COO (Country of Origin):
- DE
The TE Connectivity 20 Position Cover is a highly reliable accessory designed for automotive connectors, ensuring optimal functionality and protection. Crafted from high-quality PBT GF15 material, this cover features a sleek black finish and a thoughtful 90° cable exit angle, making it a practical choice for various applications. Its robust construction guarantees excellent strain relief while maintaining an efficient connector configuration. This product not only adheres to industry standards such as UL 94HB but also prioritizes environmental compliance with regulations like EU RoHS and ELV. Offering a versatile solution for protecting automotive components, this cover supports seamless integration in connector assemblies, enhancing the durability and longevity of your connections.
Optimized for automotive connector applications
Constructed from durable PBT GF15 material
Black color provides a sleek, professional appearance
90° cable exit enhances installation flexibility
UL 94HB compliant for superior flammability safety
Designed to prevent unwanted strain on connectors
Serviceable and easy to install, ensuring minimal downtime
Low halogen content indicates reduced environmental impact
Constructed from durable PBT GF15 material
Black color provides a sleek, professional appearance
90° cable exit enhances installation flexibility
UL 94HB compliant for superior flammability safety
Designed to prevent unwanted strain on connectors
Serviceable and easy to install, ensuring minimal downtime
Low halogen content indicates reduced environmental impact
Related links
- TE Connectivity Press-In Termination 1-174528-0
- TE Connectivity Press-In Termination 1-1452688-2
- Staubli Black Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Black Socket Banana Socket Press Fit Termination 30 → 60V, Gold Plating
- Electro PJP Black Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Black Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Mueller Electric Black Male Banana Plug Press Fit Termination 1000V, Nickel Plating
- TE Connectivity Press Fit, Through Hole Termination 2-963964-4

