TE Connectivity, 14526 Automotive Connector Plug Grey Through Hole 2 Way, Press-In Termination 1-1452688-2
- RS Stock No.:
- 474-283
- Distrelec Article No.:
- 304-60-897
- Mfr. Part No.:
- 1-1452688-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 474-283
- Distrelec Article No.:
- 304-60-897
- Mfr. Part No.:
- 1-1452688-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Female, Male | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | 14526 | |
| Colour | Grey | |
| Termination Method | Press-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Female, Male | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series 14526 | ||
Colour Grey | ||
Termination Method Press-In | ||
- COO (Country of Origin):
- DE
The TE Connectivity Press fit pin terminal offers an efficient solution for your electronic connectivity needs. Designed for optimal compatibility with printed circuit boards, this terminal features a tab terminal style with a 2.8 mm width, ensuring a secure connection. With robust tin plating and a thickness of 0.8 mm, the terminal is engineered for reliability in demanding applications. Rated for operating temperatures between -40 and 125 °C, it caters to a wide range of environments and offers dependable performance under various conditions. The packaging in bulk quantities allows for ease of handling and installation, making it a practical choice for large-scale production runs. This terminal is part of a comprehensive series focused on enhancing automotive connectivity, ensuring that you have access to a variety of components tailored for your specific needs.
Designed for through-hole press-fit termination, enhancing PCB integration
Constructed with an over molded primary locking feature for added safety
High-quality copper compatibility ensures superior electrical conductivity
Backed by compliance with EU directives, ensuring responsible sourcing and manufacturing
Low halogen content contributes to environmentally-friendly product design
Available in a large packaging quantity for cost-effective solutions in production
Tailored for usage in automotive applications, reflecting a commitment to industry standards
Constructed with an over molded primary locking feature for added safety
High-quality copper compatibility ensures superior electrical conductivity
Backed by compliance with EU directives, ensuring responsible sourcing and manufacturing
Low halogen content contributes to environmentally-friendly product design
Available in a large packaging quantity for cost-effective solutions in production
Tailored for usage in automotive applications, reflecting a commitment to industry standards
Related links
- TE Connectivity Pin Termination 1-178764-6
- TE Connectivity Press-In Termination 1-1534099-1
- Molex Automotive Connector Plug Grey Through Hole 8 Way, Plug In Termination 30700-5080
- Molex, Stac64 Automotive Connector Plug Grey Through Hole 10 Way 34696-0101
- JAE Solder Termination MX34028UF2
- Molex Solder Termination 34826-8241
- Molex Solder Termination 34691-0201
- Molex Solder Termination 34826-8161

