TE Connectivity, HD Automotive Connector Socket Cable Mount 19 Way, Wire Termination HD36-24-19SE

Subtotal (1 pack of 7 units)*

£134.85

(exc. VAT)

£161.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£134.85£19.264

*price indicative

RS Stock No.:
473-886
Mfr. Part No.:
HD36-24-19SE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

19

Type

Housing For Female Terminals

Gender

Female

Current Rating

13 A, 25 A

Mounting Type

Cable Mount

Series

HD

Termination Method

Wire

COO (Country of Origin):
US
The TE Connectivity Hybrid housing solution designed exclusively for female terminals, enhancing connectivity for wire-to-wire applications. This robust connector offers a notable 19 positions, making it ideal for both power and signal transmission in various automotive setups. With a sealable feature, it ensures reliable performance even in challenging environments, while its cable mount design allows for straightforward integration into your projects. Crafted from durable aluminium, it stands up to the rigours of use, providing longevity and ensuring optimal performance. The meticulous design emphasises versatility, accommodating various wire sizes while guaranteeing a secure and dependable connection, making it an excellent choice for those requiring efficiency and reliability in their electrical systems.

Designed for reliable wire-to-wire connectivity
Sealable to protect against environmental factors
Constructed from lightweight yet durable aluminium
Provides excellent performance in automotive applications
Accommodates different wire insulation diameters for flexibility
Features a 180° cable exit angle for optimal routing
Maximises space efficiency with a compact design
Includes pins that can handle varying current ratings
Supports operation in extreme temperature ranges

Related links