TE Connectivity, HDP24-24-19SE, HDP24 Socket 19 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 469-994
- Distrelec Article No.:
- 304-52-338
- Mfr. Part No.:
- HDP24-24-19SE
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£156.16
(exc. VAT)
£187.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.16 | £19.52 |
*price indicative
- RS Stock No.:
- 469-994
- Distrelec Article No.:
- 304-52-338
- Mfr. Part No.:
- HDP24-24-19SE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | HDP24 | |
| Terminal Size | 12mm | |
| Gender | Socket | |
| Number of Contacts | 19 | |
| Series Number | HDP24-24-19SE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series HDP24 | ||
Terminal Size 12mm | ||
Gender Socket | ||
Number of Contacts 19 | ||
Series Number HDP24-24-19SE | ||
- COO (Country of Origin):
- US
The TE Connectivity Hybrid connector offers exceptional versatility for power and signal applications, designed specifically for female terminals in a wire-to-wire configuration. With a robust and sealable design, it ensures reliable performance even in challenging environments. Its circular shape and intelligent engineering accommodate 19 positions, allowing for efficient connectivity. Crafted from high-quality PA GF material, it features a striking black finish, seamlessly blending functionality with aesthetic appeal. The connectors exceptional operating voltage capabilities and excellent temperature range make it ideal for demanding automotive needs. This housing is not just a component but an integral solution for anyone looking to enhance their connectivity needs with reliability and precision.
Sealable design enhances protection against environmental elements
Hybrid construction provides flexibility for varied applications
Circular shape optimises space while ensuring robust connectivity
Accommodates a wide temperature range for diverse operational conditions
Crafted from durable materials for long-lasting performance
Supports efficient wire size management for streamlined assembly
Compatible with various automotive connectors for versatile use
User-friendly mounting options simplify installation and maintenance
Hybrid construction provides flexibility for varied applications
Circular shape optimises space while ensuring robust connectivity
Accommodates a wide temperature range for diverse operational conditions
Crafted from durable materials for long-lasting performance
Supports efficient wire size management for streamlined assembly
Compatible with various automotive connectors for versatile use
User-friendly mounting options simplify installation and maintenance
Related links
- Deutsch Circular Connector Bulkhead Mount Female HDP20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity Wire Termination HD36-24-19SE
- TE Connectivity, HDP20 Receptacle Electrical Connector
- Deutsch Circular Connector Cable Mount Female HD30 Series
- TE Connectivity HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity HD34 Female 31 Way Housing For Female Terminals for use with Automotive Housings
