TE Connectivity, HDP20 Receptacle Electrical Connector
- RS Stock No.:
- 304-811
- Mfr. Part No.:
- HDP24-24-23PE
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £23.01 |
| 10 + | £21.17 |
*price indicative
- RS Stock No.:
- 304-811
- Mfr. Part No.:
- HDP24-24-23PE
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Electrical Connector | |
| Series | HDP20 | |
| Terminal Size | 16mm | |
| Gender | Receptacle | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Electrical Connector | ||
Series HDP20 | ||
Terminal Size 16mm | ||
Gender Receptacle | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing is designed for male terminals and supports wire-to-panel connections. The connector terminates to wire and cable and has a circular shape for reliable connectivity.
EU ELV compliant
RoHS compliant
RoHS compliant
Related links
- Deutsch, DTM Receptacle Electrical Connector
- TE Connectivity HDP20 D-sub Connector Plug
- Deutsch, HDP24 Automotive Connector Socket 31 Way HDP24-24-31SE
- TE Connectivity Circular Connector DEUTSCH HDP Series
- TE Connectivity HDP24 Socket 19 Way Housing For Female Terminals for use with Automotive Housings
- Deutsch Circular Connector Bulkhead Mount Male HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Female HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Female HDP20 Series
