TE Connectivity, AMP Connector Housing Black Cable Mount 31 Way, Cable Termination 1-953042-6
- RS Stock No.:
- 473-151
- Distrelec Article No.:
- 304-51-453
- Mfr. Part No.:
- 1-953042-6
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£178.95
(exc. VAT)
£214.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £178.95 | £4.474 |
*price indicative
- RS Stock No.:
- 473-151
- Distrelec Article No.:
- 304-51-453
- Mfr. Part No.:
- 1-953042-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 31 | |
| Number of Rows | 3 | |
| Current Rating | 25A | |
| Mounting Type | Cable Mount | |
| Series | AMP | |
| Colour | Black | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 31 | ||
Number of Rows 3 | ||
Current Rating 25A | ||
Mounting Type Cable Mount | ||
Series AMP | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- HU
The TE Connectivity housing solution from the Timer Connector System is designed for applications requiring robust connectivity and reliability. Offering a 31-position configuration, it provides efficient wire-to-wire connections with a sealable feature, ensuring protection against harsh environmental conditions. The black housing is made from durable PBT GF material, optimally suited for automotive applications. With integrated primary locking and a cable mount design, this product facilitates straightforward installation while maintaining superior performance. It is compliant with essential directives, making it a top choice for environmentally conscious designs.
Sealable design protects against contaminants
Robust construction guarantees long-lasting performance
Integrated primary locking enhances connection reliability
180° cable exit angle optimises space utilisation
Mixed and hybrid connector compatibility for versatile applications
Polarised mating alignment ensures correct assembly
Optimised for automotive environments, meeting strict compliance standards
Robust construction guarantees long-lasting performance
Integrated primary locking enhances connection reliability
180° cable exit angle optimises space utilisation
Mixed and hybrid connector compatibility for versatile applications
Polarised mating alignment ensures correct assembly
Optimised for automotive environments, meeting strict compliance standards
Related links
- TE Connectivity Plug In Termination 1123341-1
- Amphenol Canada M83513 31 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
- TE Connectivity Cable Termination 184214-1
- TE Connectivity Cable Termination 1-963226-1
- JAE Plug Housing, Crimp Termination
- TE Connectivity Cable Termination 174044-1
- TE Connectivity Cable Termination 2366494-1
- TE Connectivity LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6

