TE Connectivity, 14386 Automotive Connector Socket Black Cable Mount 2 Way, Cable Termination 1-1438608-2
- RS Stock No.:
- 471-485
- Distrelec Article No.:
- 304-64-600
- Mfr. Part No.:
- 1-1438608-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 471-485
- Distrelec Article No.:
- 304-64-600
- Mfr. Part No.:
- 1-1438608-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 14386 | |
| Colour | Black | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 14386 | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- BR
The TE Connectivity HSG assy 2 position MQS clean body is an advanced connector housing designed for optimum efficiency and reliability in various applications. Engineered with precision, this connector offers robust performance while ensuring a clean interface for connection. Its innovative design focuses on enhancing functionality while maintaining durability, making it an ideal choice for demanding environments. Built to comply with international regulations, this product is forged from materials that ensure minimal environmental impact without compromising on quality. Whether for automotive, industrial, or electronic use, this connector housing stands out for its compatibility and ease of integration, ensuring smooth operation and long-lasting service life.
Delivers a reliable connection with enhanced integrity in electrical applications
Designed to meet critical compliance standards for safety and environmental impact
Facilitates easy installation and maintenance due to its user-friendly features
Constructed from high-quality materials to ensure long-term service reliability
Optimized for compatibility with a range of other TE Connectivity products
Offers versatility across various industries, from automotive to industrial sectors
Designed to meet critical compliance standards for safety and environmental impact
Facilitates easy installation and maintenance due to its user-friendly features
Constructed from high-quality materials to ensure long-term service reliability
Optimized for compatibility with a range of other TE Connectivity products
Offers versatility across various industries, from automotive to industrial sectors
Related links
- TE Connectivity Plug In Termination 1-1438608-3
- TE Connectivity Cable Termination 2345388-1
- TE Connectivity Cable Termination 1-968318-1
- TE Connectivity Cable Termination 1-963226-1
- TE Connectivity Cable Termination 2345388-2
- TE Connectivity Cable Termination 1-2356607-2
- TE Connectivity Cable Termination 1-2356631-2
- TE Connectivity Cable Termination 2345390-2

