TE Connectivity, 14386 Automotive Connector Socket Black Plug-In 2 Way, Plug In Termination 1-1438608-3

Subtotal (1 pack of 200 units)*

£171.12

(exc. VAT)

£205.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.12£0.856

*price indicative

RS Stock No.:
508-388
Mfr. Part No.:
1-1438608-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Housing

Gender

Female

Number of Rows

1

Mounting Type

Plug-In

Series

14386

Colour

Black

Termination Method

Plug In

COO (Country of Origin):
BR
The TE Connectivity Rectangular connector housing designed for electrical applications. It features 2 positions with a 4.00 mm pitch and is suitable for free-hanging (in-line) mounting. The connector includes features like Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for secure connections, and it is sealed for added protection.

Designed for seamless integration in numerous applications
Sealed construction prevents ingress of dust and moisture
Supports a wide range of operating conditions
Engineered for a secure connection that enhances system reliability
Complies with EU RoHS and REACH regulations for environmentally conscious design
Facilitates easy assembly reducing installation time
Offers compatibility with various components enhancing versatility

Related links