TE Connectivity, 282240 Automotive Connector Black 282240-1
- RS Stock No.:
- 469-966
- Distrelec Article No.:
- 304-63-471
- Mfr. Part No.:
- 282240-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.00 | £1.115 |
*price indicative
- RS Stock No.:
- 469-966
- Distrelec Article No.:
- 304-63-471
- Mfr. Part No.:
- 282240-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Micro Relay Housing | |
| Series | 282240 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Micro Relay Housing | ||
Series 282240 | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The TE Connectivity Micro relay housing is designed for optimal performance in various electrical applications. Engineered to meet stringent compliance standards, it offers a robust solution for housing relay components securely while ensuring efficient operation. The product stands out with its advanced manufacturing techniques and attention to detail, reflecting the brand's commitment to quality. Incorporating low halogen materials, this housing contributes to environmental safety while also enhancing reliability in challenging conditions. Easily integrated into existing systems, this product epitomises versatility and functionality, making it an essential choice for engineers and manufacturers alike.
Crafted from low halogen materials for enhanced safety
Designed to meet EU RoHS and ELV directives for environmental compliance
Compatible with multiple relay types, ensuring broad usability
Features a robust design that withstands various operational stressors
Supports efficient electrical performance in diverse applications
Designed to meet EU RoHS and ELV directives for environmental compliance
Compatible with multiple relay types, ensuring broad usability
Features a robust design that withstands various operational stressors
Supports efficient electrical performance in diverse applications
Related links
- TE Connectivity Automotive Connector Black 965577-1
- TE Connectivity, 124140 Automotive Connector Black 1 Way 1241407-3
- TE Connectivity Automotive Connector Black 965576-1
- TE Connectivity, 141891 Automotive Connector Black Cable Mount 1 Way 1418919-1
- TE Connectivity, 1564760-1 Automotive Connector Black Cable Mount 10 Way 1564760-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1
- TE Connectivity, Econoseal J Automotive Connector Black Cable Mount 12 Way 444011-1
- TE Connectivity, 344075 Automotive Connector Black 344075-1

