TE Connectivity, 344275 Automotive Connector Socket Black Cable 2 Way, Through Hole Termination 344275-1
- RS Stock No.:
- 467-477
- Distrelec Article No.:
- 304-65-167
- Mfr. Part No.:
- 344275-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 460 units)*
£158.93
(exc. VAT)
£190.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.93 | £0.346 |
*price indicative
- RS Stock No.:
- 467-477
- Distrelec Article No.:
- 304-65-167
- Mfr. Part No.:
- 344275-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Receptacle | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable | |
| Series | 344275 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Receptacle | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable | ||
Series 344275 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- HU
The TE Connectivity Housing for female terminals is expertly engineered for wire-to-wire applications, providing reliable connectivity in a compact design. This connector features a 2-position configuration with a centreline of 4.8 mm, ensuring efficient use of space while facilitating secure signal transfer. With a sleek black finish, it seamlessly integrates into automotive systems, offering both aesthetic appeal and robust functionality. Designed for cable mount applications, this free-hanging connector is built to withstand demanding environmental conditions, making it an ideal choice for various automotive projects. Users can expect a straightforward installation process, supported by an integrated primary locking feature, ensuring a secure connection every time.
Designed specifically for female terminal connections
Rectangular shape optimises installation space
Integrates a primary locking feature within the housing
Offers a straightforward cable mount design for easy assembly
Built from durable PA material for long-lasting performance
Includes a polarization slot for enhanced mating alignment
Low halogen content aligns with eco-friendly requirements
Rectangular shape optimises installation space
Integrates a primary locking feature within the housing
Offers a straightforward cable mount design for easy assembly
Built from durable PA material for long-lasting performance
Includes a polarization slot for enhanced mating alignment
Low halogen content aligns with eco-friendly requirements
Related links
- TE Connectivity, 210317 Automotive Connector Socket Black Cable 2 Way 2103170-1
- TE Connectivity Wire Termination DTM06-2S-EE03
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way 284703-1
- TE Connectivity, .187 Series Automotive Connector Socket Black Cable Mount 2 Way 176143-2
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 2 Way 365058-3
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2
- TE Connectivity Cable Termination 1-1438608-2
- TE Connectivity Wire Termination 1-963210-1

