Amphenol Industrial, ATM06 Automotive Connector Green Cable 12 Way Crimp Termination ATM06-12SC
- RS Stock No.:
- 434-170
- Mfr. Part No.:
- ATM06-12SC
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 554 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.71 |
| 10 - 24 | £2.50 |
| 25 + | £2.25 |
*price indicative
- RS Stock No.:
- 434-170
- Mfr. Part No.:
- ATM06-12SC
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Current | 7.5A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | ATM06 | |
| Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 30.1mm | |
| Height | 15.3mm | |
| Housing Material | Thermoplastic | |
| Cord Length | 44.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Current 7.5A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series ATM06 | ||
Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 30.1mm | ||
Height 15.3mm | ||
Housing Material Thermoplastic | ||
Cord Length 44.7mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 12SC 12 way Plug is a female connector with a C Position Key, comparable to PN DTM06-12SC.
AWG 16 to 22
Amperage is 7.5A
Contact types are socket
Related links
- Amphenol Industrial, AT06 Automotive Connector Green Cable 12 Way Crimp Termination AT06-12SC
- Amphenol Industrial, ATM06 Automotive Connector Black Cable 12 Way Crimp Termination ATM06-12SB-SR1BK
- TE Connectivity, DT Automotive Connector Female Green Cable 12 Way Wire Termination DT06-12SC
- Deutsch, DT Automotive Connector Male Green Cable 12 Way Crimp Termination DT06-12SC-CE06
- Amphenol Industrial, ATM06 Automotive Connector Female Grey 12 Way ATM06-12SA-CAP
- Amphenol Industrial, 06 Automotive Connector Male Grey Cable 12 Way Crimp Termination ATM06-12SA-SR1GY
- Amphenol Industrial, ATM06 Connecting Cable Female Black Cable 12 Way Crimp Termination
- Amphenol Industrial, ATM06 Connecting Cable Female Black Cable 12 Way Crimp Termination ATM06-12SB

