Amphenol Industrial, AT06 Automotive Connector Black Cable 12 Way Crimp Termination AT06-12SB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.62

(exc. VAT)

£4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 998 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.62
10 - 24£3.34
25 +£3.01

*price indicative

RS Stock No.:
434-148
Mfr. Part No.:
AT06-12SB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Automotive Connector

Number of Contacts

12

Sub Type

Connector

Termination Type

Crimp

Current

13A

Number of Rows

2

Mount Type

Cable

Series

AT06

Colour

Black

IP Rating

IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

18.3mm

Width

40.6mm

Standards/Approvals

RoHS

Depth

31.3mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Industrial 12 way Plug is a female connector with a B Position Key, comparable to PN DT06-12SB and DT06-12SB-P012.

AWG 14 to 20

Amperage is 13A

Contact type are Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy