Amphenol Industrial, AT06 Automotive Connector PL Black Cable Mount 3 Way, Crimp Termination AT06-3S-BLK
- RS Stock No.:
- 434-146
- Mfr. Part No.:
- AT06-3S-BLK
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,225 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.01 |
| 10 - 24 | £0.93 |
| 25 + | £0.83 |
*price indicative
- RS Stock No.:
- 434-146
- Mfr. Part No.:
- AT06-3S-BLK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Type | Connector | |
| Gender | PL | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Series | AT06 | |
| Colour | Black | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Type Connector | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AT06 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 3 way Plug is a female connector in black, comparable to PN DT06-3S-E004 and DT06-3S-P012.
AWG 14 to 20
Amperage is 13A
Contact type are Socket
Amperage is 13A
Contact type are Socket
Related links
- Amphenol Industrial Crimp Termination AT06-6S-BLK
- Amphenol Industrial Crimp Termination AT06-4S-BLK
- Amphenol Industrial Crimp Termination AT06-2S-BLK
- Amphenol Industrial Crimp Termination AT06-12SB
- Amphenol Industrial Crimp Termination AT06-08SB
- Amphenol Industrial Crimp Termination AT06-12SB-RD01
- Amphenol Industrial Crimp Termination AT06-4S-MM01BLK
- Amphenol Industrial Crimp Termination AT06-08SA-SR2BK

