Amphenol Industrial, AT06 Automotive Connector Green Cable 12 Way Crimp Termination AT06-12SC
- RS Stock No.:
- 434-117
- Mfr. Part No.:
- AT06-12SC
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,006 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.62 |
| 10 - 24 | £3.34 |
| 25 + | £3.01 |
*price indicative
- RS Stock No.:
- 434-117
- Mfr. Part No.:
- AT06-12SC
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AT06 | |
| Colour | Green | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 40.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 31.3mm | |
| Height | 18.3mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AT06 | ||
Colour Green | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 40.6mm | ||
Standards/Approvals RoHS | ||
Depth 31.3mm | ||
Height 18.3mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 12 way Plug is a female connector with a C Position Key, comparable to PN DT06-12SC and DT06-12SC-P012.
AWG 14 to 20
Contact type are Socket
Related links
- Amphenol Industrial, ATM06 Automotive Connector Green Cable 12 Way Crimp Termination ATM06-12SC
- Amphenol Industrial, AT06 Automotive Connector Black Cable 12 Way Crimp Termination AT06-12SB
- Amphenol Industrial, AT06 Automotive Connector Male Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, AT06 Automotive Connector Grey Cable 12 Way Crimp Termination AT06-12SA-MM01
- Amphenol Industrial, AT06 Automotive Connector Male Grey Cable 12 Way Crimp Termination AT06-12SA-OMGRY
- Amphenol Industrial, AT06 Automotive Connector Black Cable 12 Way Crimp Termination AT06-12SB-RD01
- Amphenol Industrial, AT06 Automotive Connector Male Brown Cable 12 Way Crimp Termination AT06-12SD
- TE Connectivity, DT Automotive Connector Female Green Cable 12 Way Wire Termination DT06-12SC

