Amphenol Industrial, ATM06 Automotive Connector PL Black Cable Mount 12 Way, Crimp Termination ATM06-12SB-SR1BK
- RS Stock No.:
- 434-098
- Mfr. Part No.:
- ATM06-12SB-SR1BK
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.02
(exc. VAT)
£4.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 593 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.02 |
| 10 - 24 | £3.70 |
| 25 + | £3.34 |
*price indicative
- RS Stock No.:
- 434-098
- Mfr. Part No.:
- ATM06-12SB-SR1BK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Type | Connector | |
| Gender | PL | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Mounting Type | Cable Mount | |
| Series | ATM06 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Type Connector | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series ATM06 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 12 way Plug is a female connector with a B Position Key and strain relief, comparable to PN# DTM06-12SB-E007.
Housing material is thermoplastic
Seal material is silicone rubber
Seal material is silicone rubber
Related links
- Amphenol Industrial Crimp Termination ATM06-12SC
- Amphenol Industrial Crimp Termination AT06-12SB
- Amphenol Industrial Crimp Termination AT06-12SB-RD01
- Amphenol Industrial Crimp Termination AT04-08PA-BM02
- Amphenol Industrial Crimp Termination AT06-12SC
- Amphenol Industrial Crimp Termination AT06-12SA-MM01
- Amphenol Industrial Crimp Termination ATM06-12SB
- Amphenol Industrial Crimp Termination ATM06-12SA

