Amphenol Industrial, ATP06 Automotive Connector PL Black Cable Mount 4 Way, Crimp Termination ATP06-4S-BLK
- RS Stock No.:
- 434-132
- Mfr. Part No.:
- ATP06-4S-BLK
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£1.50
(exc. VAT)
£1.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,487 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.50 |
| 10 - 24 | £1.38 |
| 25 + | £1.25 |
*price indicative
- RS Stock No.:
- 434-132
- Mfr. Part No.:
- ATP06-4S-BLK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Type | Connector | |
| Gender | PL | |
| Number of Rows | 2 | |
| Current Rating | 25A | |
| Mounting Type | Cable Mount | |
| Series | ATP06 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Type Connector | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 25A | ||
Mounting Type Cable Mount | ||
Series ATP06 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4 Way Plug features a female gender and its come in black color, comparable to PN# DTP06-4S-E004.
AWG 10 to 14
Contact type are Socket
Contact type are Socket
Related links
- Amphenol Industrial Crimp Termination ATP06-2S-BLK
- Amphenol Industrial Crimp Termination AT06-4S-BLK
- Amphenol Industrial Crimp Termination ATP06-4S
- Amphenol Industrial Crimp Termination AT06-4S-MM01BLK
- Amphenol Industrial Crimp Termination AT06-08SB
- Amphenol Industrial Crimp Termination AT06-6S-BLK
- Amphenol Industrial Crimp Termination AT06-2S-BLK
- Amphenol Industrial Crimp Termination AT06-3S-BLK

