Amphenol Industrial, ATP06 Automotive Connector PL Black Cable Mount 2 Way, Crimp Termination ATP06-2S-BLK

Bulk discount available

Subtotal (1 unit)*

£1.39

(exc. VAT)

£1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 371 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.39
10 - 24£1.28
25 +£1.15

*price indicative

RS Stock No.:
434-073
Mfr. Part No.:
ATP06-2S-BLK
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Type

Connector

Gender

PL

Number of Rows

1

Current Rating

25A

Mounting Type

Cable Mount

Series

ATP06

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Amphenol Industrial 2 way Plug is a female connector comes in black color and is comparable to PN DTP06-2S-E004.

AWG 10 to 14
Amperage is 25A
Contact Type is Socket

Related links