TE Connectivity, DEUTSCH NTSEAL Automotive Connector Blue Cable Mount 26 Way 2405007-4

Bulk discount available

Subtotal (1 unit)*

£17.69

(exc. VAT)

£21.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.69
10 - 24£16.27
25 +£14.68

*price indicative

RS Stock No.:
299-054
Mfr. Part No.:
2405007-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Type

26POSHYBRIDSOC HSG ASSYSLDCOD D

Number of Rows

8

Mounting Type

Cable Mount

Series

DEUTSCH NTSEAL

Colour

Blue

Coding

B

Minimum Operating Temperature

-40 → 125°C

Maximum Operating Temperature

+125°C

Series Number

2405007-4

COO (Country of Origin):
CN
The TE Connectivity NTSEAL 26 position connectors provide design flexibility and space savings with a new hybrid contact arrangement in a compact footprint that supports both signal and power in one sealed connector. They feature an integrated locking lever for easier and faster mating operations.

Flexible design with hybrid contact arrangement for signal and power
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation

Related links