TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 2405007-2
- RS Stock No.:
- 299-052
- Mfr. Part No.:
- 2405007-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£17.16
(exc. VAT)
£20.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 71 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.16 |
| 10 - 24 | £15.79 |
| 25 + | £14.23 |
*price indicative
- RS Stock No.:
- 299-052
- Mfr. Part No.:
- 2405007-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Type | 26POSHYBRIDSOC HSG ASSYSLDCOD B | |
| Number of Rows | 8 | |
| Mounting Type | Cable Mount | |
| Series | DEUTSCH NTSEAL | |
| Colour | Grey | |
| Coding | B | |
| Minimum Operating Temperature | -40 → 125°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 2405007-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Type 26POSHYBRIDSOC HSG ASSYSLDCOD B | ||
Number of Rows 8 | ||
Mounting Type Cable Mount | ||
Series DEUTSCH NTSEAL | ||
Colour Grey | ||
Coding B | ||
Minimum Operating Temperature -40 → 125°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 2405007-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity NTSEAL 26 position connectors provide design flexibility and space savings with a new hybrid contact arrangement in a compact footprint that supports both signal and power in one sealed connector. They feature an integrated locking lever for easier and faster mating operations.
Flexible design with hybrid contact arrangement for signal and power
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation
Related links
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Blue Cable Mount 26 Way 2405007-4
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Green Cable Mount 26 Way 2405007-3
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 2405028-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Grey Cable Mount 26 Way 1-2405028-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Green Cable Mount 26 Way 2405028-3
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405028-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Blue Cable Mount 26 Way 1-2405028-4

