TE Connectivity, DEUTSCH NTSEAL Automotive Connector Green Cable Mount 26 Way 2405028-3

Bulk discount available

Subtotal (1 unit)*

£11.58

(exc. VAT)

£13.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.58
10 - 24£10.64
25 +£9.61

*price indicative

RS Stock No.:
299-024
Mfr. Part No.:
2405028-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Type

26POSHYBRIDPIN HSG ASSYSLDCOD C

Number of Rows

7

Current Rating

25A

Mounting Type

Cable Mount

Series

DEUTSCH NTSEAL

Colour

Green

Coding

C

Series Number

2405028-3

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40 → 125°C

COO (Country of Origin):
CN
The TE Connectivity NTSEAL 26 position connectors provide design flexibility and space savings with a new hybrid contact arrangement in a compact footprint that supports both signal and power in one sealed connector. They feature an integrated locking lever for easier and faster mating operations.

Flexible design with hybrid contact arrangement for signal and power
Integrated locking lever for easy mating
High reliability with sealing, TPA, CPA, and locking lever
Color and mechanical coding for error-proof mating and clear visual differentiation

Related links