TE Connectivity, Dynamic 3000 Female Receptacle Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£8.48£0.424
5 - 9£7.80£0.39
10 +£7.04£0.352

*price indicative

RS Stock No.:
304-870
Mfr. Part No.:
1-175218-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Terminal

Sub Type

Receptacle

Termination Type

Crimp

Series

Dynamic 3000

Gender

Female

Current

15A

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

17.8mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
JP
The TE Connectivity Receptacle Contact is tin-plated and designed for 250 VAC applications. It supports 20 to 16 AWG or 0.5 to 1.42 mm² wire and is used for both power and signal applications in the Dynamic 3000 Series. The contact features crimp termination and is made from copper alloy. It supports both solid and stranded discrete wire types and includes wire insulation support. The contact is packaged in bags and boxes with a quantity of 5000. It is compatible with wire insulation diameters ranging from 1.8 to 2.8 mm.

Copper alloy base material

Tin plating for wire contact termination area

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy