Phoenix Contact Sleeve Housings for use with VARIOCON
- RS Stock No.:
- 638-231
- Mfr. Part No.:
- 1852935
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£33.96
(exc. VAT)
£40.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £33.96 | £6.792 |
*price indicative
- RS Stock No.:
- 638-231
- Mfr. Part No.:
- 1852935
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
For Use With | VARIOCON | |
Accessory Type | Sleeve Housings | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
For Use With VARIOCON | ||
Accessory Type Sleeve Housings | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve housing is a highly versatile solution designed to meet the demands of modern electrical engineering applications. With its robust grey polyamide construction, this product offers superior durability and resistance to environmental influences, making it ideal for both indoor and outdoor use. Its efficient M20 screw connection facilitates seamless integration into various systems, ensuring reliable performance in challenging operating conditions. With a design that accommodates a range of cable sizes and types, it provides enhanced flexibility for diverse installation requirements. This Sleeve housing not only prioritises safety, featuring multiple cautionary guidelines to prevent misuse, but also adheres to stringent industry standards, ensuring peace of mind for the user.
Constructed from high-quality materials to withstand harsh environmental conditions
Ensures compatibility with the necessary technical data for seamless integration
Grounding provisions for safe operation with higher voltage applications
Alignment with environmental standards, ensuring minimal ecological impact
Ensures compatibility with the necessary technical data for seamless integration
Grounding provisions for safe operation with higher voltage applications
Alignment with environmental standards, ensuring minimal ecological impact
Related links
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing