TE Connectivity, 17038 2 Way Housing for use with Connector
- RS Stock No.:
- 479-044
- Mfr. Part No.:
- 1-1703884-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£253.97
(exc. VAT)
£304.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £253.97 | £0.564 |
*price indicative
- RS Stock No.:
- 479-044
- Mfr. Part No.:
- 1-1703884-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Accessory Type | Housing | |
| Series | 17038 | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Accessory Type Housing | ||
Series 17038 | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative housing solution redefines durability and performance in automotive connector applications. Engineered with high-quality black PBT glass fiber material, it ensures robust designs that withstand extreme environmental conditions. The operating temperature range spans from -40 to 105 °C, making it ideal for a variety of automotive settings, including AMP Auto Squib products. This housing not only meets stringent industry standards but is also optimized for ease of use, promising reliable connections and longevity. Designed to fulfil the demanding requirements of modern automotive applications, it embodies both functionality and compliance, supporting manufacturers with an exceptional product that enhances reliability in critical automotive systems.
Designed for automotive connector accessories, specifically housing types
Crafted from high-performance PBT GF material for enhanced strength
Exhibits excellent operational resilience in extreme temperatures
Low halogen content ensures environmental compliance and safety
Compatible with various TE products, enhancing versatility in application
Available in bulk packaging for efficient inventory management
Conveniently serviceable and backed by comprehensive compliance documentation
Crafted from high-performance PBT GF material for enhanced strength
Exhibits excellent operational resilience in extreme temperatures
Low halogen content ensures environmental compliance and safety
Compatible with various TE products, enhancing versatility in application
Available in bulk packaging for efficient inventory management
Conveniently serviceable and backed by comprehensive compliance documentation
Related links
- TE Connectivity, 17188 Female 2 Way Housing for use with Connector
- TE Connectivity, MCON Female 2 Way Housing for use with Connector
- TE Connectivity, 14520 Female 2 Way Housing for use with Connector
- TE Connectivity, 17035 Male 2 Way Housing for use with Connector
- TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity Junior Power Timer Female 4 Way Housing For Female Terminals for use with Female Terminal
