TE Connectivity, 2141467-2, Nano MQS Receptacle 2 Way Connector Housing for use with Female Terminals
- RS Stock No.:
- 478-482
- Distrelec Article No.:
- 304-65-024
- Mfr. Part No.:
- 2141467-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£167.25
(exc. VAT)
£200.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.25 | £1.115 |
*price indicative
- RS Stock No.:
- 478-482
- Distrelec Article No.:
- 304-65-024
- Mfr. Part No.:
- 2141467-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Housing | |
| For Use With | Female Terminals | |
| Series | Nano MQS | |
| Terminal Size | 0.5mm | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 2 | |
| Series Number | 2141467-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Female Terminals | ||
Series Nano MQS | ||
Terminal Size 0.5mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 2 | ||
Series Number 2141467-2 | ||
- COO (Country of Origin):
- LV
The TE Connectivity 2 Position Housing is engineered for female terminals, providing exceptional versatility for wire-to-board, wire-to-device, and wire-to-wire applications. Designed with a 1.8 mm centreline, it ensures secure and efficient connections while maintaining a sleek grey finish. The sealable feature enhances durability and performance in challenging environments, making it an ideal choice for automotive applications. Constructed from high-quality PBT GF material, this connector not only meets operational temperature ranges from -40 to 105 °C but also complies with essential industry standards, ensuring reliability and performance. With its rectangular shape and precise mating alignment, users can trust this product for secure installations and long-lasting functionality.
Crafted for optimal wire management and connection integrity
Sealed design safeguards against moisture and environmental factors
Compact footprint allows for efficient space utilisation in automotive systems
Keyed mating alignment ensures correct connections without ambiguity
Engineered for easy installation, reducing assembly time and costs
Compliant with various industry standards for enhanced safety and reliability
Rohs compliant, supporting environmental sustainability initiatives
Supports a maximum current rating for reliable performance under load
Integration-friendly with compatible parts across the Nano MQS series
Sealed design safeguards against moisture and environmental factors
Compact footprint allows for efficient space utilisation in automotive systems
Keyed mating alignment ensures correct connections without ambiguity
Engineered for easy installation, reducing assembly time and costs
Compliant with various industry standards for enhanced safety and reliability
Rohs compliant, supporting environmental sustainability initiatives
Supports a maximum current rating for reliable performance under load
Integration-friendly with compatible parts across the Nano MQS series
Related links
- TE Connectivity, Nano MQS Female 2 Way Housing for Female Terminals for use with Female Terminals
- TE Connectivity 14188 Receptacle 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, Sensor Flat Contact System Receptacle 2 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity MQS Right Angle Receptacle 48 Way Housing for use with Female Terminals
- ITT Cannon, SURE-SEAL Receptacle 2 Way Circular Connector Housing for use with Automotive Connector
- TE Connectivity Automotive Connector Receptacle 2 Way 934441201 / 2600022-2
- TE Connectivity Automotive Connector Receptacle 2 Way 934441101 / 2600022-1
