ITT Cannon, SURE-SEAL Receptacle 2 Way Circular Connector Housing for use with Automotive Connector
- RS Stock No.:
- 287-148
- Mfr. Part No.:
- 120-8551-000
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 377 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.38 |
| 10 - 24 | £4.94 |
| 25 + | £4.36 |
*price indicative
- RS Stock No.:
- 287-148
- Mfr. Part No.:
- 120-8551-000
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| For Use With | Automotive Connector | |
| Accessory Type | Circular Connector Housing | |
| Series | SURE-SEAL | |
| Wire Size | 20 → 14 AWG | |
| Body Orientation | Straight | |
| Gender | Receptacle | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
For Use With Automotive Connector | ||
Accessory Type Circular Connector Housing | ||
Series SURE-SEAL | ||
Wire Size 20 → 14 AWG | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The ITT Cannon Receptacle is designed for safety and reliability in transportation, meeting automotive and industrial standards for vibration, shock, temperature cycling, saltwater spray, petroleum derivatives, and industrial gases. This watertight, low-cost connector is ideal for heavy vehicles, trucks, buses, motorcycles, agricultural equipment, golf carts, outdoor lighting, and more. Its simple design makes it a reliable solution for applications requiring a small, fully sealed connector.
Simple two set assembly
Polarized against mismates
Low cost stamped contacts
Environmentally sealed
Polarized against mismates
Low cost stamped contacts
Environmentally sealed
Related links
- ITT Cannon, SURE-SEAL Plug 2 Way Circular Connector Housing for use with Automotive Connector
- ITT Cannon Circular Connector Cable Mount Plug IP67, Mini Sure-Seal Series
- ITT Cannon Circular Connector Cable Mount Socket IP67, Mini Sure-Seal Series
- ITT Cannon Circular Connector Cable Mount Female Sure Seal Series
- ITT Cannon Circular Connector Cable Mount Male Sure Seal Series
- ITT Cannon Circular Connector Cable Mount Female Sure Seal Series
- ITT Cannon Black Boot for use with SURE-SEAL Series Circular Connector
- ITT Cannon Connector Seal Filler Plug for use with SURE-SEAL Series Circular Connector
