TE Connectivity, 2137489-1, MQS Right Angle Receptacle 48 Way Housing for use with Female Terminals
- RS Stock No.:
- 467-515
- Distrelec Article No.:
- 304-65-014
- Mfr. Part No.:
- 2137489-1
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£141.17
(exc. VAT)
£169.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £141.17 | £4.033 |
*price indicative
- RS Stock No.:
- 467-515
- Distrelec Article No.:
- 304-65-014
- Mfr. Part No.:
- 2137489-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Female Terminals | |
| Accessory Type | Housing | |
| Series | MQS | |
| Terminal Size | 0.64mm | |
| Body Orientation | Right Angle | |
| Gender | Receptacle | |
| Number of Contacts | 48 | |
| Series Number | 2137489-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Female Terminals | ||
Accessory Type Housing | ||
Series MQS | ||
Terminal Size 0.64mm | ||
Body Orientation Right Angle | ||
Gender Receptacle | ||
Number of Contacts 48 | ||
Series Number 2137489-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 48-Position Housing connector is engineered for robust performance, tailored specifically for female terminals in both wire-to-board and wire-to-device applications. With a compact design that supports varying centreline pitches of 2.5 mm and 3.7 mm, it meets the stringent demands of modern automotive connectivity. Its sealable feature ensures reliable operation in challenging environments, enhancing overall durability. The connector's mixed and hybrid functionality further distinguishes it, making it a versatile solution for various applications. Designed for ease of integration, it accommodates a 90-degree cable exit angle, allowing for streamlined assembly in tight spaces. This connector prioritises safety, with primary locking integrated into the housing, ensuring secure connections that can withstand mechanical stress and maintain signal integrity.
Sealable design enhances environmental resistance
Compact form factor optimises space in applications
Integrated primary locking feature ensures a secure fit
Designed for compatibility with a range of wire-to-board and wire-to-device systems
Multiple positions allow for flexible configuration options
Low halogen content promotes compliance with environmental standards
Mixed and hybrid connectivity capabilities adapt to diverse needs
Compact form factor optimises space in applications
Integrated primary locking feature ensures a secure fit
Designed for compatibility with a range of wire-to-board and wire-to-device systems
Multiple positions allow for flexible configuration options
Low halogen content promotes compliance with environmental standards
Mixed and hybrid connectivity capabilities adapt to diverse needs
Related links
- TE Connectivity MQS Right Angle 10 Way Connector Housing for use with Automotive Connector
- TE Connectivity MQS Female 3 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity Nano MQS Receptacle 2 Way Connector Housing for use with Female Terminals
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, Nano MQS Female 2 Way Housing for Female Terminals for use with Female Terminals
- TE Connectivity MQS Female 6 Way Housing for use with Female Terminals
- TE Connectivity, MQS Female 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity Cable Termination 2366494-3
