TE Connectivity, 2-2177198-1, MQS Right Angle 10 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 468-996
- Distrelec Article No.:
- 304-64-940
- Mfr. Part No.:
- 2-2177198-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.00 | £0.743 |
*price indicative
- RS Stock No.:
- 468-996
- Distrelec Article No.:
- 304-64-940
- Mfr. Part No.:
- 2-2177198-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Connector Housing | |
| Series | MQS | |
| Body Orientation | Right Angle | |
| Number of Contacts | 10 | |
| Series Number | 2-2177198-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Connector Housing | ||
Series MQS | ||
Body Orientation Right Angle | ||
Number of Contacts 10 | ||
Series Number 2-2177198-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile cover accessory is designed to accommodate up to 10 positions, ensuring optimal protection and strain relief for automotive connectors. Constructed from high-quality PBT GF15 material, it guarantees a robust solution capable of withstanding extreme temperatures ranging from -40 to 105 °C. With its natural colour, this cover not only provides functional advantages but also integrates seamlessly into various applications. Its compatibility with the B connector code enhances the usability across a wide range of automotive devices. The efficient packaging method ensures bulk availability, catering to diverse project needs while maintaining compliance with stringent industry standards.
Engineered to accommodate 10 positions for enhanced connectivity options
Constructed from durable PBT GF15 material for long-lasting performance
Suits a wide range of automotive contexts with its natural colour
Delivers reliable strain relief without compromising on aesthetic appeal
Compatible with B connector code for versatile application use
Designed to operate effectively within a temperature range of -40 to 105 °C
Bulk packaging allows for easy access and inventory management
Compliant with EU RoHS and other environmental directives for eco-friendliness
Constructed from durable PBT GF15 material for long-lasting performance
Suits a wide range of automotive contexts with its natural colour
Delivers reliable strain relief without compromising on aesthetic appeal
Compatible with B connector code for versatile application use
Designed to operate effectively within a temperature range of -40 to 105 °C
Bulk packaging allows for easy access and inventory management
Compliant with EU RoHS and other environmental directives for eco-friendliness
Related links
- TE Connectivity MQS Right Angle Receptacle 48 Way Housing for use with Female Terminals
- TE Connectivity, Micro MATE-N-LOK Right Angle 10 Way PCB Mount Header for use with Wire To Board Systems
- TE Connectivity AMP Right Angle Female 14 Way Connector Housing for use with Automotive Connector
- TE Connectivity AMP Right Angle, Straight Female 8 Way Connector Housing for use with Automotive Connector
- TE Connectivity AMP Right Angle, Straight Male 8 Way Connector Housing for use with Automotive Connector
- TE Connectivity AMP Right Angle, Straight Female 12 Way Connector Housing for use with Automotive
- TE Connectivity MQS Retainer for use with Automotive Connector
- TE Connectivity Female 10 Column 90 Way,
