TE Connectivity, 2112650-1, MQS Retainer for use with Automotive Connector
- RS Stock No.:
- 504-848
- Mfr. Part No.:
- 2112650-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£179.01
(exc. VAT)
£214.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £179.01 | £0.716 |
*price indicative
- RS Stock No.:
- 504-848
- Mfr. Part No.:
- 2112650-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector | |
| Accessory Type | Retainer | |
| Series | MQS | |
| Series Number | 2112650-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Retainer | ||
Series MQS | ||
Series Number 2112650-1 | ||
- COO (Country of Origin):
- HU
The TE Connectivity Innovative automotive connector retainer exemplifies high-quality engineering and design. Crafted from durable PBT GF material, it excels in performance across a wide temperature range, allowing it to withstand both extreme heat and cold. Designed specifically for automotive connector applications, this product not only ensures reliability but also aids in maintaining optimal connection integrity. The deep black colour adds a layer of aesthetic appeal and ensures visibility in various assembly settings. With a focus on compliance and safety, this retainer is engineered to meet stringent industry standards, making it an ideal choice for automotive professionals seeking dependable connector solutions.
Engineered for superior connector retention in demanding automotive environments
Complies with relevant industry safety and environmental regulations
Low halogen material ensures minimal environmental impact
Perfectly designed for seamless integration with existing connector systems
Offers exceptional thermal stability for performance under varied conditions
Features a sleek black finish for enhanced visibility and professional appearance
Complies with relevant industry safety and environmental regulations
Low halogen material ensures minimal environmental impact
Perfectly designed for seamless integration with existing connector systems
Offers exceptional thermal stability for performance under varied conditions
Features a sleek black finish for enhanced visibility and professional appearance
Related links
- TE Connectivity, MQS Retainer for use with MQS Series
- TE Connectivity MQS Right Angle 10 Way Connector Housing for use with Automotive Connector
- TE Connectivity MQS Right Angle Receptacle 48 Way Housing for use with Female Terminals
- TE Connectivity, MQS TPA Lock for use with Automotive Connectors
- TE Connectivity MQS Female 3 Way Housing For Female Terminals for use with Female Terminal
- JAE, MX44 Retainer for use with Automotive Connectors
- TE Connectivity, AMP MQS TPA (Terminal Position Assurance) for use with Automotive Connector
- TE Connectivity, MQS 6 Way Connector Cover for use with Automotive Connectors
