TE Connectivity, Coaxial Connector Sliver for use with Connector
- RS Stock No.:
- 474-267
- Mfr. Part No.:
- 1-200874-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£326.12
(exc. VAT)
£391.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £326.12 | £3.261 |
*price indicative
- RS Stock No.:
- 474-267
- Mfr. Part No.:
- 1-200874-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Sliver | |
| For Use With | Connector | |
| Series | Coaxial Connector | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Sliver | ||
For Use With Connector | ||
Series Coaxial Connector | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity male jackscrew is an essential accessory designed for robust connector applications, specifically within the AMP M Series. Constructed from high-quality stainless steel, this product ensures exceptional durability and reliability in a range of demanding environments. Optimized for temperatures ranging from -55 to 150 °C, it meets stringent operational standards while offering effective locking and retention capabilities. With an intelligent design that simplifies mechanical attachment and enhances performance, this jackscrew serves as a superior choice for securing connections in various electronic setups. Its compatibility with a wide array of components further speaks to its versatility, making it an indispensable part of any serious engineers toolkit.
Stainless steel construction provides long-lasting durability
Engineered to withstand extreme temperature fluctuations
Facilitates latching for secure connector applications
Includes nuts and lock washers for comprehensive installation support
Sleek design enhances the aesthetic appeal of your assembly
Compliant with various regulatory standards for added assurance
Ideal for a multitude of connector types, enhancing system flexibility
Engineered to withstand extreme temperature fluctuations
Facilitates latching for secure connector applications
Includes nuts and lock washers for comprehensive installation support
Sleek design enhances the aesthetic appeal of your assembly
Compliant with various regulatory standards for added assurance
Ideal for a multitude of connector types, enhancing system flexibility
Related links
- TE Connectivity Strain Relief Boot for use with BNC RF Connectors
- TE Connectivity, 5-1478 Cable Tie
- TE Connectivity Strain Relief Bracket for use with BNC Series
- TE Connectivity Ferrule Type Connector for use with RG 196A
- TE Connectivity 10521 Series Cable Termination, Straight Body
- TE Connectivity Connector Nut for use with BNC Connector
- TE Connectivity 10518 Series Cable Termination, Straight Body
- TE Connectivity, 19717 Female 2 Way Housing for use with Connector
