TE Connectivity, 32933 Connector for Cable Lug, Ferrule Type Connector for use with RG 196A

Subtotal (1 pack of 55 units)*

£148.53

(exc. VAT)

£178.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.53£2.701

*price indicative

RS Stock No.:
476-861
Mfr. Part No.:
329331
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

32933

Finish

Zinc

Connector Type

Cable Lug, Ferrule

Material

Brass

For Use With

RG 196A

COO (Country of Origin):
MX
The TE Connectivity T-SHIELD strain relief accessory is a high-performance solution designed specifically for RF cable types, offering unparalleled durability and reliability. Constructed from premium brass with zinc plating, it ensures excellent longevity while maintaining its vibrant violet colour. The product is engineered to accommodate a range of insulation diameters, making it versatile for various cable types. Its unique ferrule design provides enhanced strain relief, protecting cables from potential damage during installation and use. Ideal for connector accessories, this product can seamlessly integrate into various applications, delivering functionality without compromising performance.

Constructed from robust brass for superior strength
Features a ferrule design that enhances cable protection
Compatible with a wide range of RF cable types
Utilises a striking violet colour for easy identification
Designed to accommodate various insulation diameters
Zinc plating provides additional resistance to corrosion
Packaged securely in bags for convenience

Related links