TE Connectivity Lockwasher for BNC Type Connector for use with BNC Connector
- RS Stock No.:
- 191-7941
- Mfr. Part No.:
- 1-329492-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.14 | £11.40 |
| 20 - 40 | £1.084 | £10.84 |
| 50 - 90 | £1.06 | £10.60 |
| 100 - 240 | £1.037 | £10.37 |
| 250 + | £1.015 | £10.15 |
*price indicative
- RS Stock No.:
- 191-7941
- Mfr. Part No.:
- 1-329492-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Finish | Nickel | |
| Connector Type | BNC | |
| Accessory Type | Lockwasher | |
| For Use With | BNC Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Finish Nickel | ||
Connector Type BNC | ||
Accessory Type Lockwasher | ||
For Use With BNC Connector | ||
RF Connector Hardware Type : Lockwasher
Body Plating Material : Nickel
For Use With : BNC Connector
Body Plating Material : Nickel
For Use With : BNC Connector
Related links
- TE Connectivity Lockwasher for BNC Type Connector for use with BNC Connector
- TE Connectivity RF Type Connector
- TE Connectivity, 222163 Connector Seal for BNC Type Connector
- TE Connectivity Washer for BNC Type Connector for use with BNC Connectors
- Amphenol RF Insulating Washer for BNC Type Connector for use with BNC Connector
- Amphenol RF RF Connector Dust Cap for BNC Type Connector Female
- Telegartner RF Connector Dust Cap for BNC Type Connector Female Cord Included
- Amphenol RF PCB Connector for BNC Type Connector Female Cord Included
