TE Connectivity, AMPLIMITE 8 Way Ferrule for use with SDL Connectors
- RS Stock No.:
- 473-585
- Mfr. Part No.:
- 520436-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£141.78
(exc. VAT)
£170.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.78 | £2.578 |
*price indicative
- RS Stock No.:
- 473-585
- Mfr. Part No.:
- 520436-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| For Use With | SDL Connectors | |
| Series | AMPLIMITE | |
| Body Orientation | Straight | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
For Use With SDL Connectors | ||
Series AMPLIMITE | ||
Body Orientation Straight | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ferrule, crafted from high-quality copper, is designed to accommodate 8 positions, ensuring reliable connectivity and secure terminations in various applications. Its tin plating offers enhanced corrosion resistance, contributing to longevity and performance in demanding environments. Sold in bulk packaging, this accessory is ideal for professionals seeking both efficiency and effective strain relief solutions. The component is compliant with EU RoHS and REACH regulations, confirming its adherence to environmental and safety standards. Its versatile design allows for compatibility with a range of cable diameters, making it a flexible choice for diverse setups and installations.
Constructed from durable copper for optimal conductivity
Designed for quick and easy installation in bulk applications
Enhanced with tin plating to resist corrosion in challenging conditions
Accommodates various cable diameters ranging from 4.55 to 5.38 mm
Fully compliant with significant EU environmental directives for safety
Designed for quick and easy installation in bulk applications
Enhanced with tin plating to resist corrosion in challenging conditions
Accommodates various cable diameters ranging from 4.55 to 5.38 mm
Fully compliant with significant EU environmental directives for safety
Related links
- TE Connectivity, AMPLIMITE 6 Way Ferrule for use with SDL Connectors
- TE Connectivity AMPLIMITE Series Receptacle Connector Tin Plated Brass Alloy Shield Straight 1 Port 8 -Way
- TE Connectivity AMPLIMITE Series Plug Ethernet Connector Tin Shield Straight 8 Port 8 -Way
- TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE ConnectivityHDF or HDE)
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector Shell
