TE Connectivity, AMPLIMITE 6 Way Ferrule for use with SDL Connectors
- RS Stock No.:
- 476-638
- Mfr. Part No.:
- 520435-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£146.66
(exc. VAT)
£175.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.66 | £2.095 |
*price indicative
- RS Stock No.:
- 476-638
- Mfr. Part No.:
- 520435-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | SDL Connectors | |
| Accessory Type | Ferrule | |
| Series | AMPLIMITE | |
| Body Orientation | Straight | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With SDL Connectors | ||
Accessory Type Ferrule | ||
Series AMPLIMITE | ||
Body Orientation Straight | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ferrule is an essential connector accessory designed for strain relief in various applications. Made from high-quality copper, it accommodates six positions, making it ideal for versatile usage in electronic systems. This product ensures superior performance while meeting industry standards, providing the reliability that technicians seek. Enhanced with tin plating for improved conductivity, this ferrule is packaged in bulk for convenience, catering to both individual and industrial needs. With compatibility across several cable diameters, it addresses your connectivity requirements effortlessly. This ferrule exemplifies efficiency and durability, solidifying its position as a must-have component in any engineering toolkit.
Accommodates a cable diameter range suited for various applications
Bulk packaging offers convenience for both small and large projects
Compliant with industry standards for reliability in critical applications
Low halogen content ensures environmental compliance
Ideal for technicians seeking efficient strain relief solutions
Bulk packaging offers convenience for both small and large projects
Compliant with industry standards for reliability in critical applications
Low halogen content ensures environmental compliance
Ideal for technicians seeking efficient strain relief solutions
Related links
- TE Connectivity, AMPLIMITE 8 Way Ferrule for use with SDL Connectors
- TE Connectivity AMPLIMITE 21 Way Panel Mount D-sub Connector Plug, with Screw Holes
- TE Connectivity AMPLIMITE 104 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
- TE Connectivity AMPLIMITE 104 Way Panel Mount D-sub Connector Socket with Screw Holes
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE ConnectivityHDF or HDE)
