TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector Shell
- RS Stock No.:
- 501-278
- Mfr. Part No.:
- 1-745508-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-278
- Mfr. Part No.:
- 1-745508-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Shielding Ferrule | |
| For Use With | Connector Shell | |
| Series | AMPLIMITE | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Shielding Ferrule | ||
For Use With Connector Shell | ||
Series AMPLIMITE | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Shielding Ferrule is designed to enhance connectivity while ensuring superior protection against electromagnetic interference. Tailored for shell size 5, this product is an essential component for maintaining the integrity of signal connections in demanding environments. With its robust construction, the ferrule not only meets but exceeds the expectations for shielding performance. The AMPLIMITE Kit variant ensures the highest quality standards, making it a reliable choice for various industrial applications. Ideal for users seeking dependable solutions, this item facilitates seamless integration into existing setups, promoting efficiency and longevity.
Engineered for superior electromagnetic shielding
Compatible with connector shell size 5, ensuring a precise fit
Enhances the reliability of connections in challenging applications
Packaged conveniently, allowing for easy storage and handling
Compliant with EU RoHS and REACH regulations for environmentally conscious use
Low halogen content contributes to safer end-of-life disposal
Related links
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 1
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With Connector
- TE Connectivity, AMPLIMITE Series Shielding Ferrule For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 3
- TE Connectivity, Amplimite Series Split Ring Ferrule For Use With Connector Shell Size 5
