TE Connectivity Housing
- RS Stock No.:
- 305-114
- Distrelec Article No.:
- 304-36-789
- Mfr. Part No.:
- 927368-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.72
(exc. VAT)
£10.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 137 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.72 | £0.872 |
| 5 - 9 | £8.02 | £0.802 |
| 10 + | £7.24 | £0.724 |
*price indicative
- RS Stock No.:
- 305-114
- Distrelec Article No.:
- 304-36-789
- Mfr. Part No.:
- 927368-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 2.8mm | ||
- COO (Country of Origin):
- MA
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PA housing
EU ELV compliant
RoHS compliant
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity Housing
- TE Connectivity Female Housing
- TE Connectivity Receptacle Housing
- TE Connectivity, HDSCS Housing
- TE Connectivity Socket Housing
- TE Connectivity, Junior Power Timer Housing for use with Automotive Connectors
- TE Connectivity AMPSEAL Female 35 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, AMP Receptacle 16 Way Housing For Female Terminals for use with Wire To Board
