TE Connectivity, HDSCS Housing
- RS Stock No.:
- 304-915
- Mfr. Part No.:
- 1-1564530-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 87 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.19 |
| 10 - 24 | £4.78 |
| 25 + | £4.31 |
*price indicative
- RS Stock No.:
- 304-915
- Mfr. Part No.:
- 1-1564530-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Series | HDSCS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Series HDSCS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing is designed for male terminals and supports wire-to-wire connections, suitable for power circuit applications. It meets IP67 ingress protection standards and has a UL 94V-0 flammability rating. The housing is sealable, rectangular in shape, and features a primary locking mechanism on the terminal. It terminates to wire and cable for secure and reliable connections.
PBT GF30 housing
Black colour
Keyed mating alignment
RoHS compliant
Black colour
Keyed mating alignment
RoHS compliant
Related links
- TE Connectivity, HDSCS Housing
- TE Connectivity, HDSCS Cover Housing
- TE Connectivity, HDSCS Mounting Clip for use with Automotive Connector Housing
- TE Connectivity Wire Termination
- TE Connectivity, HDSCS Mounting Clip for use with HDSCS Connectors
- TE Connectivity, HDSCS Slide Lock for use with Group E HDSCS housings
- TE Connectivity, HDSCS Slide Lock for use with Group D HDSCS housings
- TE Connectivity, HDSCS Male 7 Way
