TE Connectivity Receptacle Housing

Bulk discount available

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 371 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.83
10 - 24£1.69
25 +£1.52

*price indicative

RS Stock No.:
304-907
Mfr. Part No.:
1587985-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Terminal Size

2.8mm

Gender

Receptacle

COO (Country of Origin):
CN
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It is sealable, black in colour, and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.

PBT GF housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant

Related links