Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- RS Stock No.:
- 808-730
- Mfr. Part No.:
- SKC031000EZ
- Brand:
- Skytec
Subtotal (1 unit)*
£54.10
(exc. VAT)
£64.92
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £54.10 |
*price indicative
- RS Stock No.:
- 808-730
- Mfr. Part No.:
- SKC031000EZ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Arm Protector | |
| Material | PVC | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | Universal/381 mm | |
| EN 388 Abrasion | No | |
| Resistance Features | Anti-Static, Flame Resistant | |
| EN 388 Blade | No | |
| EN 388 Tear | No | |
| Series | FRS15 | |
| EN 388 Puncture | No | |
| Standards/Approvals | EN, UK origin | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Arm Protector | ||
Material PVC | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size Universal/381 mm | ||
EN 388 Abrasion No | ||
Resistance Features Anti-Static, Flame Resistant | ||
EN 388 Blade No | ||
EN 388 Tear No | ||
Series FRS15 | ||
EN 388 Puncture No | ||
Standards/Approvals EN, UK origin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical Splash Sleeve is designed to provide reliable protection against chemical exposure while enhancing wearer safety and comfort. Developed with Chem FR technology, it offers resistance to electrostatic, heat, and flame hazards.
FR and anti-static properties, providing added safety
15 inch long PVC sleeve for superior coverage
Elasticated wrist and elbow ensuring a secure fit
One size fits all for versatile wear
Related links
- Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- Unigloves Nitrex Green Reusable HPPE Arm Protector, S
- Unigloves Nitrex Green Reusable HPPE Arm Protector, L
- uvex uvex C500 Green Reusable Bamboo HPPE Arm Protector, L
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre L
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre M
