Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm
- RS Stock No.:
- 792-167
- Mfr. Part No.:
- SKC031000RZ
- Brand:
- Skytec
Subtotal (1 unit)*
£58.78
(exc. VAT)
£70.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.78 |
*price indicative
- RS Stock No.:
- 792-167
- Mfr. Part No.:
- SKC031000RZ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Arm Protector | |
| Material | PVC | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | Universal/381 mm | |
| EN 388 Abrasion | No | |
| Resistance Features | Anti-Static, Flame Resistant | |
| EN 388 Blade | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| Series | FRS15 | |
| Standards/Approvals | EN (FR/Anti-Static) | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Arm Protector | ||
Material PVC | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size Universal/381 mm | ||
EN 388 Abrasion No | ||
Resistance Features Anti-Static, Flame Resistant | ||
EN 388 Blade No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
Series FRS15 | ||
Standards/Approvals EN (FR/Anti-Static) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash sleeve is designed to enhance safety in hazardous environments where protection from electrostatic, heat, and flame hazards is crucial.
FR and anti-static properties enhance safety for wearers
Elasticated wrist and elbow ensure a secure fit
One size fits all for versatility
Stitched and high frequency welded seams provide durability
Compatible with other Chem FR protective garments
Garment is reusable if not contaminated or damaged
Related links
- Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm
- Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- Polyco Healthline Touchstone Yellow Reusable Kevlar Arm Protector
- Liscombe Yellow Reusable Kevlar Arm Protector, 35.56 cm
- Liscombe LN641 Yellow Reusable Kevlar Arm Protector, 457.2 mm
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
