Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-729
Mfr. Part No.:
SKC031000RZ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Material

PVC

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

Yellow

Cuff Type

Elasticated

Thumb Slot

No

Size

Universal/381 mm

EN 388 Abrasion

No

Resistance Features

Anti-Static, Flame Resistant

EN 388 Blade

No

EN 388 Tear

No

Series

FRS15

EN 388 Puncture

No

Standards/Approvals

EN (FR/Anti-Static)

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical Splash Sleeve provides essential protection against electrostatic, heat, and flame hazards, ensuring comfort and security for the wearer with its PVC coating and cotton backing for increased durability.

FR and anti-static properties, offering enhanced safety

15 inch long PVC sleeve for comprehensive coverage

Elasticated wrist and elbow for a secure fit

One size fits all for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy