BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min, RSCAL
- RS Stock No.:
- 857-305
- Mfr. Part No.:
- BK4089-GPIB
- Brand:
- BK Precision
Subtotal (1 unit)*
£6,094.60
(exc. VAT)
£7,313.52
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £6,094.60 |
*price indicative
- RS Stock No.:
- 857-305
- Mfr. Part No.:
- BK4089-GPIB
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | RF Signal Generator | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 50MHz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Number of Channels | 1 | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Maximum Sampling Frequency | 250Msps | |
| Maximum Pulse Train Repetition Rate | 10s | |
| Minimum Pulse Train Repetition Rate | 1μs | |
| Resolution | 16 bit | |
| Pulse Resolution | 1ns | |
| Minimum Operating Temperature | 0°C | |
| Waveform Memory/Channel | 4000kpts | |
| Maximum Operating Temperature | 50°C | |
| Maximum Pulse Width | 999 s | |
| Weight | 3kg | |
| Height | 88mm | |
| Minimum Pulse Width | 20ns | |
| Width | 213mm | |
| Standards/Approvals | CE | |
| Length | 300mm | |
| Sweep | Linear, Logarithmic | |
| Rise - Fall Time | 50ns | |
| Display Type | LCD | |
| Connector Type | BNC | |
| Calibrated | RSCAL | |
| Maximum Output Amplitude | 10V Pk-Pk | |
| Interface Type | GPIB, LAN, USB | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type RF Signal Generator | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 50MHz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Number of Channels 1 | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Maximum Sampling Frequency 250Msps | ||
Maximum Pulse Train Repetition Rate 10s | ||
Minimum Pulse Train Repetition Rate 1μs | ||
Resolution 16 bit | ||
Pulse Resolution 1ns | ||
Minimum Operating Temperature 0°C | ||
Waveform Memory/Channel 4000kpts | ||
Maximum Operating Temperature 50°C | ||
Maximum Pulse Width 999 s | ||
Weight 3kg | ||
Height 88mm | ||
Minimum Pulse Width 20ns | ||
Width 213mm | ||
Standards/Approvals CE | ||
Length 300mm | ||
Sweep Linear, Logarithmic | ||
Rise - Fall Time 50ns | ||
Display Type LCD | ||
Connector Type BNC | ||
Calibrated RSCAL | ||
Maximum Output Amplitude 10V Pk-Pk | ||
Interface Type GPIB, LAN, USB | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min
- BK Precision RF Signal Generator 3 GHz Max RSCAL
- BK Precision 4079C Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min, RSCAL
- BK Precision 4079C Waveform Generator 50 MHz Max 1 MHz Min
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min
- BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
- BK Precision 4078C Arbitrary Waveform Generator 30 MHz Max 1 MHz Min, RSCAL
