BK Precision 4088 RF Signal Generator 50 MHz Max, 2-Channel, 1 μHz Min, RSCAL
- RS Stock No.:
- 857-289
- Mfr. Part No.:
- BK4088
- Brand:
- BK Precision
Subtotal (1 unit)*
£3,928.02
(exc. VAT)
£4,713.62
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £3,928.02 |
*price indicative
- RS Stock No.:
- 857-289
- Mfr. Part No.:
- BK4088
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | RF Signal Generator | |
| Maximum Frequency | 50MHz | |
| Minimum Frequency | 1μHz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Number of Channels | 2 | |
| Maximum Pulse Train Repetition Rate | 1MHz | |
| Resolution | 16 bits | |
| Maximum Operating Temperature | 50°C | |
| Height | 88mm | |
| Length | 300mm | |
| Standards/Approvals | EN61010 | |
| Width | 213mm | |
| Weight | 3kg | |
| Sweep | Linear, Logarithmic | |
| Rise - Fall Time | 5ns | |
| Interface Type | GPIB, LAN, USB | |
| Display Type | 4.3 in TFT LCD | |
| Connector Type | BNC, N-type Connector | |
| Inputs | Modulation Input, Trigger Input | |
| Maximum Storage | 1000MB | |
| Calibrated | RSCAL | |
| Model Number | 4088 | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Data Entry | Keyboard | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type RF Signal Generator | ||
Maximum Frequency 50MHz | ||
Minimum Frequency 1μHz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Number of Channels 2 | ||
Maximum Pulse Train Repetition Rate 1MHz | ||
Resolution 16 bits | ||
Maximum Operating Temperature 50°C | ||
Height 88mm | ||
Length 300mm | ||
Standards/Approvals EN61010 | ||
Width 213mm | ||
Weight 3kg | ||
Sweep Linear, Logarithmic | ||
Rise - Fall Time 5ns | ||
Interface Type GPIB, LAN, USB | ||
Display Type 4.3 in TFT LCD | ||
Connector Type BNC, N-type Connector | ||
Inputs Modulation Input, Trigger Input | ||
Maximum Storage 1000MB | ||
Calibrated RSCAL | ||
Model Number 4088 | ||
Maximum Output Amplitude 20V Pk-Pk | ||
Data Entry Keyboard | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min
- BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min
- BK Precision RF Signal Generator 3 GHz Max RSCAL
- BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max 1 MHz Min
- BK Precision 4055 Arbitrary Waveform Generator 50 MHz Max 1 Hz Min
- BK Precision 4055 Arbitrary Waveform Generator 50 MHz Max 1 Hz Min, RSCAL
- BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
- BK Precision 4079C Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
