BK Precision 4078C Arbitrary Waveform Generator 30 MHz Max, 2-Channel, 1 MHz Min, RSCAL
- RS Stock No.:
- 119-914
- Mfr. Part No.:
- BK4078C
- Brand:
- BK Precision
Subtotal (1 unit)*
£1,988.59
(exc. VAT)
£2,386.31
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £1,988.59 |
*price indicative
- RS Stock No.:
- 119-914
- Mfr. Part No.:
- BK4078C
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 30MHz | |
| Minimum Frequency | 1MHz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Minimum Frequency Triangle Ramps | 1MHz | |
| Number of Channels | 2 | |
| Maximum Sampling Frequency | 250Msps | |
| Resolution | 16 bit | |
| Maximum Pulse Width | 10 ns | |
| Standards/Approvals | LAN (LXI), USB (USBTMC), GPIB (optional), ISO 15744, RoHS, 2006/42/CE | |
| Length | 12mm | |
| Width | 8.4mm | |
| Height | 3.5mm | |
| Minimum Pulse Width | 5ns | |
| Maximum Storage | 970MB | |
| Maximum Output Amplitude | 20mV Pk-Pk | |
| Model Number | 4078C | |
| Rise - Fall Time | 6ns | |
| Interface Type | USB, LAN, GPIB | |
| Display Type | LCD Backlight | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 30MHz | ||
Minimum Frequency 1MHz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Minimum Frequency Triangle Ramps 1MHz | ||
Number of Channels 2 | ||
Maximum Sampling Frequency 250Msps | ||
Resolution 16 bit | ||
Maximum Pulse Width 10 ns | ||
Standards/Approvals LAN (LXI), USB (USBTMC), GPIB (optional), ISO 15744, RoHS, 2006/42/CE | ||
Length 12mm | ||
Width 8.4mm | ||
Height 3.5mm | ||
Minimum Pulse Width 5ns | ||
Maximum Storage 970MB | ||
Maximum Output Amplitude 20mV Pk-Pk | ||
Model Number 4078C | ||
Rise - Fall Time 6ns | ||
Interface Type USB, LAN, GPIB | ||
Display Type LCD Backlight | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision 4078C Arbitrary Waveform Generator 30 MHz Max 1 MHz Min
- RS PRO Arbitrary Waveform Generator 30 MHz Max RSCAL
- BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min, RSCAL
- BK Precision 4079C Waveform Generator 50 MHz Max 1 MHz Min, RSCAL
- BK Precision RF Signal Generator 3 GHz Max RSCAL
- RS PRO Arbitrary Waveform Generator 5 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min, RSCAL
