Skytec Green Reusable Cotton, PVC Apron, 290 mm
- RS Stock No.:
- 792-034
- Mfr. Part No.:
- SKC030900EH
- Brand:
- Skytec
Subtotal (1 unit)*
£202.81
(exc. VAT)
£243.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.81 |
*price indicative
- RS Stock No.:
- 792-034
- Mfr. Part No.:
- SKC030900EH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Apron | |
| Material | Cotton, PVC | |
| Reusable/Disposable | Reusable | |
| Colour | Green | |
| Series | ChemFR | |
| Length | 290mm | |
| Standards/Approvals | EN 343:2019 | |
| Resistance Features | Heat Resistant | |
| Quantity Per Package | 10per case | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Apron | ||
Material Cotton, PVC | ||
Reusable/Disposable Reusable | ||
Colour Green | ||
Series ChemFR | ||
Length 290mm | ||
Standards/Approvals EN 343:2019 | ||
Resistance Features Heat Resistant | ||
Quantity Per Package 10per case | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Apron is a protective garment designed for working environments requiring resistance to heat, flame, and electrostatic hazards. It features practical elements such as a collar and Velcro closure for enhanced wearer safety.
Protection against chemicals, heat, and electrostatic hazards
Designed with a collar and Velcro opening at the back
Elasticated wrists ensure a snug fit
Base fabric incorporates cotton for added comfort
Garment is machine washable and reusable if undamaged
Compatible with the FRTE-R trouser for complete body coverage
Related links
- Skytec Green Reusable Polyvinyl Chloride Apron, 910 mm
- Skytec Green Reusable Polyvinyl Chloride Apron, 1.22 m
- Skytec Green Reusable Polyvinyl Chloride Apron, 1.07 m
- Skytec Green Unisex Lab Coat L Reusable
- GUYARD MANCHE 45100T Green Reusable Cotton Arm Protector, One Size
- Skytec Green Reusable Overall S
- Skytec Green Reusable Overall 2XL
- Skytec Green Reusable Overall 2XL
