Skytec Green Reusable Overall, 90 → 98 cm, S

Subtotal (1 unit)*

£163.32

(exc. VAT)

£195.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.32

*price indicative

RS Stock No.:
792-009
Mfr. Part No.:
CCCSB/004600/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Overall

Sub Type

Overall

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

90 → 98 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

730mm

Closure Type

Stud

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood offers robust protection for various industrial applications, ensuring durability and chemical resistance while maintaining comfort and flexibility in demanding environments.

Ring-pull zip facilitates easy wearing, even with gloves

Double Storm facing stud closure enhances protection from elements

Elasticated wrists and ankles create a secure fit for all users

Helmet-compatible hood includes an adjustable drawcord for versatility

Made from elastomised PVC coated polyester for flexibility and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy