Skytec Green Unisex Lab Coat L Reusable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-732
Mfr. Part No.:
SKC030900EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Green

Product Type

Lab Coat

Size

L

Reusable/Disposable

Reusable

Gender

Unisex

Application

Chemical

Closure Type

Velcro

Quantity Per Package

10per case

Material

Cotton

ESD Safe

No

Resistance Features

Chemical Protection, Flame Resistant, Heat Resistant

Standards/Approvals

EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Sleeved apron with collar offers robust protection while maintaining comfort during use. Designed for environments with heat, flame, and electrostatic hazards, it ensures safety combined with practicality.

Offers protection against chemicals, heat, flame, and electrostatic hazards

Features a collar for added safety and comfort

Equipped with a Velcro opening and closing mechanism for ease of wear

Elasticated wrists provide a snug, secure fit for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy