Sunnex Circular M20mm Anti Vibration Mount, Pneumatic

Subtotal (1 unit)*

£58.89

(exc. VAT)

£70.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.89

*price indicative

RS Stock No.:
296-088
Mfr. Part No.:
10334
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Anti Vibration Mount Type

Pneumatic

Thread Size

M20mm

Diameter

160mm

Foot Shape

Circular

RoHS Status: Exempt

COO (Country of Origin):
SE

Outstanding performance.


Sunnex OSM is the original machine mount with decades of proven anti-vibration and levelling performance. Designed for versatile use within industrial- and production applications. Excellent quality for demanding and effective vibration damping with a great reduction of noise emitted from machinery. Sunnex OSM consists of a fine threaded pressure plate adjusted by an integrated levelling bolt. The design rests on a steel chassis with a rubber damping mixture that is highly resistant for most types of grease, oil and cooling emulsions. It has become a valuable choice for companies around the world, where proven quality and long-term durability makes it the optimal choice for increased operational savings.

Features and Benefits


Galvanized
Nitrile compound
Integrated bolt with precision levelling
Pressure plate for shock absorption

Applications


Press and stamping machines
Extrusion machines
Process industry

Related links