Sunnex Circular M12mm Anti Vibration Mount, Pneumatic
- RS Stock No.:
- 296-072
- Mfr. Part No.:
- 10535
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£15.56
(exc. VAT)
£18.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.56 |
*price indicative
- RS Stock No.:
- 296-072
- Mfr. Part No.:
- 10535
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Thread Size | M12mm | |
| Diameter | 98mm | |
| Foot Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M12mm | ||
Diameter 98mm | ||
Foot Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Supreme versatality
The versatile and original machine mount with excellent anti-vibration and levelling performance. Designed for resourceful usage within industrial, chemical, engineering and food production applications. Sunnex AM is also frequently used for all sorts of conveyor belts. Decades of proven professional quality for outstanding and effective anti-vibration properties with reduction of noise emitted from machinery. Sunnex AM machine mounts are available in stainless steel or zinc plated finish. The stainless steel mount is designed to meet the specific requirements imposed in humid, wet or corrosive environments. The built-in levelling bolt allows the Sunnex AM to be vertically adjusted with considerable accuracy, also allowing a 7º inclination while still retaining full stability.
Features and Benefits
Zinc plated
Nitrile rubber
Load range 50-500kg
M12
Nitrile rubber
Load range 50-500kg
M12
Applications
Manufacturing industry
Process industry
Food, drink and pharmaceutical
Conveyor belts
Light and medum duty machines
Process industry
Food, drink and pharmaceutical
Conveyor belts
Light and medum duty machines
Related links
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- Sunnex Circular Anti Vibration Mount, Pneumatic
- Sunnex Circular M16mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M20mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load