Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load

Subtotal (1 unit)*

£9.02

(exc. VAT)

£10.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.02

*price indicative

RS Stock No.:
296-081
Mfr. Part No.:
50002
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Anti Vibration Mount Type

Pneumatic

Thread Size

M12mm

Diameter

45mm

Foot Shape

Circular

Compression Load

1200kg

RoHS Status: Exempt

COO (Country of Origin):
SE

Supreme inclination solution


This levelling mount is specially designed to provide stable levelling of lighter equipment such as engineering machinery, equipment cabinets, office machines and domestic appliances. Sunnex LL consists of a galvanized levelling screw with a footbase allowing inclination of up to 10 degrees, for sloping surfaces. The underside of the mount is coated with a thin friction mat of specially treated nitrile rubber, it secures the application for a safe and stable installation on most surfaces.

Features and Benefits


Max load 1200kg
M12
Nitrile rubber compound

Applications


Engineering machinery
Warehouse equipment
Office equipment
Home appliances
Light to medium duty machines

Related links