Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- RS Stock No.:
- 296-082
- Mfr. Part No.:
- 50003
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.14 |
*price indicative
- RS Stock No.:
- 296-082
- Mfr. Part No.:
- 50003
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Thread Size | M14mm | |
| Diameter | 60mm | |
| Foot Shape | Circular | |
| Compression Load | 2000kg | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M14mm | ||
Diameter 60mm | ||
Foot Shape Circular | ||
Compression Load 2000kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Supreme inclination solution
This levelling mount is specially designed to provide stable levelling of lighter equipment such as engineering machinery, equipment cabinets, office machines and domestic appliances. Sunnex LL consists of a galvanized levelling screw with a footbase allowing inclination of up to 10 degrees, for sloping surfaces. The underside of the mount is coated with a thin friction mat of specially treated nitrile rubber, it secures the application for a safe and stable installation on most surfaces.
Features and Benefits
Max load 2000kg
M14
Nitrile rubber compound
M14
Nitrile rubber compound
Applications
Engineering machinery
Warehouse equipment
Office equipment
Home appliances
Light to medium duty machines
Warehouse equipment
Office equipment
Home appliances
Light to medium duty machines
Related links
- Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- Serious CM160 Circular Anti Vibration Mount, Cup Mount with 2000kg Compression Load
- Siemens Circular Anti Vibration Mount, Rubber Foot with 2000kg Compression Load
- Sunnex Circular Anti Vibration Mount, Pneumatic